
CMF5546R400FHEB | |
---|---|
DigiKey Part Number | CMF46.4HFTR-ND - Tape & Reel (TR) CMF46.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5546R400FHEB |
Description | RES 46.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5546R400FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.01000 | $20.10 |
25 | $1.69920 | $42.48 |
50 | $1.50480 | $75.24 |
100 | $1.34050 | $134.05 |
250 | $1.15968 | $289.92 |
500 | $1.04662 | $523.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.96933 | $969.33 |
2,000 | $0.88593 | $1,771.86 |
3,000 | $0.84307 | $2,529.21 |
5,000 | $0.79457 | $3,972.85 |
7,000 | $0.76567 | $5,359.69 |
10,000 | $0.73743 | $7,374.30 |
12,000 | $0.72389 | $8,686.68 |
24,000 | $0.67739 | $16,257.36 |
25,000 | $0.67488 | $16,872.00 |