CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55412K00FHEB

DigiKey Part Number
CMF412KHFTR-ND - Tape & Reel (TR)
CMF412KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55412K00FHEB
Description
RES 412K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
412 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55412K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.87000$5.87
10$3.77700$37.77
25$3.22080$80.52
50$2.86860$143.43
100$2.56910$256.91
250$2.24096$560.24
500$2.03554$1,017.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89799$1,897.99
2,000$1.74657$3,493.14
3,000$1.66879$5,006.37
5,000$1.58081$7,904.05
7,000$1.52836$10,698.52
10,000$1.47711$14,771.10
12,000$1.45255$17,430.60
24,000$1.36820$32,836.80
25,000$1.36365$34,091.25
Manufacturers Standard Package