
CMF553K4800FHEB | |
|---|---|
DigiKey Part Number | CMF3.48KHFTR-ND - Tape & Reel (TR) CMF3.48KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K4800FHEB |
Description | RES 3.48K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K4800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.77700 | $37.77 |
| 25 | $3.22080 | $80.52 |
| 50 | $2.86860 | $143.43 |
| 100 | $2.56910 | $256.91 |
| 250 | $2.24096 | $560.24 |
| 500 | $2.03554 | $1,017.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89799 | $1,897.99 |
| 2,000 | $1.74657 | $3,493.14 |
| 3,000 | $1.66879 | $5,006.37 |
| 5,000 | $1.58081 | $7,904.05 |
| 7,000 | $1.52836 | $10,698.52 |
| 10,000 | $1.47711 | $14,771.10 |
| 12,000 | $1.45255 | $17,430.60 |
| 24,000 | $1.36820 | $32,836.80 |
| 25,000 | $1.36365 | $34,091.25 |

