
CMF553K2400FHEB | |
---|---|
DigiKey Part Number | CMF3.24KHFTR-ND - Tape & Reel (TR) CMF3.24KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K2400FHEB |
Description | RES 3.24K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K2400FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.82500 | $28.25 |
25 | $2.39760 | $59.94 |
50 | $2.13160 | $106.58 |
100 | $1.90410 | $190.41 |
250 | $1.65436 | $413.59 |
500 | $1.49786 | $748.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39234 | $1,392.34 |
2,000 | $1.27710 | $2,554.20 |
3,000 | $1.21794 | $3,653.82 |
5,000 | $1.15097 | $5,754.85 |
7,000 | $1.11107 | $7,777.49 |
10,000 | $1.07209 | $10,720.90 |
12,000 | $1.05338 | $12,640.56 |
24,000 | $0.98920 | $23,740.80 |
25,000 | $0.98574 | $24,643.50 |