CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K0000FKEB

DigiKey Part Number
541-CMF553K0000FKEBTR-ND - Tape & Reel (TR)
541-CMF553K0000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K0000FKEB
Description
RES 3K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.93600$19.36
25$1.64040$41.01
50$1.45240$72.62
100$1.29320$129.32
250$1.11848$279.62
500$1.00888$504.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.93413$934.13
2,000$0.85342$1,706.84
3,000$0.81194$2,435.82
5,000$0.76503$3,825.15
7,000$0.73707$5,159.49
10,000$0.70974$7,097.40
12,000$0.69663$8,359.56
24,000$0.65165$15,639.60
25,000$0.64922$16,230.50
Manufacturers Standard Package