
CMF553K0000BHEB | |
---|---|
DigiKey Part Number | 541-CMF553K0000BHEBTR-ND - Tape & Reel (TR) 541-CMF553K0000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K0000BHEB |
Description | RES 3K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0000BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.71000 | $77.10 |
25 | $6.61800 | $165.45 |
50 | $5.93160 | $296.58 |
100 | $5.34780 | $534.78 |
250 | $4.70884 | $1,177.21 |
500 | $4.30896 | $2,154.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.04835 | $4,048.35 |
2,000 | $3.75374 | $7,507.48 |
3,000 | $3.60241 | $10,807.23 |
5,000 | $3.43126 | $17,156.30 |
7,000 | $3.32928 | $23,304.96 |
10,000 | $3.22967 | $32,296.70 |
12,000 | $3.18187 | $38,182.44 |
24,000 | $3.01789 | $72,429.36 |
25,000 | $3.00904 | $75,226.00 |