
CMF5535K700FHEB | |
|---|---|
DigiKey Part Number  | CMF35.7KHFTR-ND - Tape & Reel (TR) CMF35.7KHFCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF5535K700FHEB  | 
Description  | RES 35.7K OHM 1/2W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 35.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF5535K700FHEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $2.88000 | $28.80 | 
| 25 | $2.44760 | $61.19 | 
| 50 | $2.17500 | $108.75 | 
| 100 | $1.94340 | $194.34 | 
| 250 | $1.68880 | $422.20 | 
| 500 | $1.52972 | $764.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.42235 | $1,422.35 | 
| 2,000 | $1.30500 | $2,610.00 | 
| 3,000 | $1.24474 | $3,734.22 | 
| 5,000 | $1.17655 | $5,882.75 | 
| 7,000 | $1.13593 | $7,951.51 | 
| 10,000 | $1.09623 | $10,962.30 | 
| 12,000 | $1.07718 | $12,926.16 | 
| 24,000 | $1.01182 | $24,283.68 | 
| 25,000 | $1.00829 | $25,207.25 | 

