
CMF55357K00FHEB | |
---|---|
DigiKey Part Number | CMF357KHFTR-ND - Tape & Reel (TR) CMF357KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55357K00FHEB |
Description | RES 357K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55357K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $3.78200 | $37.82 |
25 | $3.22520 | $80.63 |
50 | $2.87220 | $143.61 |
100 | $2.57240 | $257.24 |
250 | $2.24388 | $560.97 |
500 | $2.03816 | $1,019.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90044 | $1,900.44 |
2,000 | $1.74882 | $3,497.64 |
3,000 | $1.67094 | $5,012.82 |
5,000 | $1.58284 | $7,914.20 |
7,000 | $1.53032 | $10,712.24 |
10,000 | $1.47901 | $14,790.10 |
12,000 | $1.45442 | $17,453.04 |
24,000 | $1.36996 | $32,879.04 |
25,000 | $1.36541 | $34,135.25 |