
CMF55332R00FKEK | |
|---|---|
DigiKey Part Number | CMF55332R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55332R00FKEK |
Description | RES 332 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55332R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55332R00DHEB | Vishay Dale | 0 | CMF55332R00DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF55332R00FHEA | Vishay Dale | 0 | CMF55332R00FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF55332R00FHEB | Vishay Dale | 2,727 | 541-CMF55332R00FHEBCT-ND | $5.26000 | Parametric Equivalent |
| CMF55332R00FHEK | Vishay Dale | 200 | CMF55332R00FHEK-ND | $58.45000 | Parametric Equivalent |
| CMF55332R00FKEA | Vishay Dale | 0 | CMF55332R00FKEA-ND | $1.16088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.70000 | $67.50 |
| 50 | $2.40060 | $120.03 |

