
CMF55332R00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF55332R00FHEBTR-ND - Tape & Reel (TR) 541-CMF55332R00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55332R00FHEB |
Description | RES 332 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55332R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.39500 | $33.95 |
| 25 | $2.89080 | $72.27 |
| 50 | $2.57160 | $128.58 |
| 100 | $2.30040 | $230.04 |
| 250 | $2.00276 | $500.69 |
| 500 | $1.81646 | $908.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65819 | $1,658.19 |
| 2,000 | $1.52373 | $3,047.46 |
| 3,000 | $1.45460 | $4,363.80 |
| 5,000 | $1.37644 | $6,882.20 |
| 7,000 | $1.32984 | $9,308.88 |
| 10,000 | $1.28433 | $12,843.30 |

