
CMF55332K00BEEB | |
|---|---|
DigiKey Part Number | CMF332KHBTR-ND - Tape & Reel (TR) CMF332KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55332K00BEEB |
Description | RES 332K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55332K00BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $10.24700 | $102.47 |
| 25 | $8.82080 | $220.52 |
| 50 | $7.92680 | $396.34 |
| 100 | $7.16810 | $716.81 |
| 250 | $6.33620 | $1,584.05 |
| 500 | $5.81586 | $2,907.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.85731 | $5,857.31 |
| 2,000 | $5.45143 | $10,902.86 |
| 3,000 | $5.24301 | $15,729.03 |
| 5,000 | $5.00725 | $25,036.25 |
| 7,000 | $4.86676 | $34,067.32 |
| 10,000 | $4.72952 | $47,295.20 |
| 12,000 | $4.66371 | $55,964.52 |

