Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55330R00JKEK | |
|---|---|
DigiKey Part Number | CMF55330R00JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55330R00JKEK |
Description | RES 330 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55330R00JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07330R00JKEB | Vishay Dale | 0 | CMF07330R00JKEB-ND | $2.87457 | Direct |
| CMF55330R00JKEA | Vishay Dale | 0 | CMF55330R00JKEA-ND | $1.37269 | Parametric Equivalent |
| CMF55330R00JKEB | Vishay Dale | 0 | CMF55330R00JKEB-ND | $2.27374 | Parametric Equivalent |
| CMF55330R00JKRE39 | Vishay Dale | 0 | CMF55330R00JKRE39-ND | $3.73424 | Parametric Equivalent |
| RNF12JTD330R | Stackpole Electronics Inc | 0 | RNF12JTD330R-ND | $0.22898 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |



