Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M0000GHEB | |
|---|---|
DigiKey Part Number | CMF552M0000GHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M0000GHEB |
Description | RES 2M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M0000GHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M0000FEEA | Vishay Dale | 0 | CMF552M0000FEEA-ND | $10.07556 | Parametric Equivalent |
| CMF552M0000FEEB | Vishay Dale | 0 | CMF552M0000FEEB-ND | $13.33988 | Parametric Equivalent |
| CMF552M0000FEEK | Vishay Dale | 0 | CMF552M0000FEEK-ND | $48.84560 | Parametric Equivalent |
| CMF552M0000FHEA | Vishay Dale | 0 | CMF552M0000FHEA-ND | $7.78213 | Parametric Equivalent |
| CMF552M0000FHEB | Vishay Dale | 1,700 | CMF2.00MHFCT-ND | $20.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.63063 | $11,630.63 |


