
CMF552M0000FHEB | |
|---|---|
DigiKey Part Number | CMF2.00MHFTR-ND - Tape & Reel (TR) CMF2.00MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M0000FHEB |
Description | RES 2.00M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M0000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $13.48300 | $134.83 |
| 25 | $11.64480 | $291.12 |
| 50 | $10.49060 | $524.53 |
| 100 | $9.51060 | $951.06 |
| 250 | $8.43560 | $2,108.90 |
| 500 | $7.76306 | $3,881.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.19176 | $7,191.76 |
| 2,000 | $6.70653 | $13,413.06 |
| 3,000 | $6.45728 | $19,371.84 |
| 5,000 | $6.17537 | $30,876.85 |
| 7,000 | $6.00743 | $42,052.01 |
| 10,000 | $5.84334 | $58,433.40 |

