CMF552M0000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.28300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.42446
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.66120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.76108
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $49.60280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.45074
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $48.46740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.72975
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.83610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.78213
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,700
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.97920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 150
Unit Price: $44.89000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M0000FKEB

DigiKey Part Number
CMF552M0000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552M0000FKEB
Description
RES 2M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M0000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M0000BEEKVishay Dale0CMF552M0000BEEK-ND$55.28300Upgrade
CMF702M0000BEEBVishay Dale0CMF702M0000BEEB-ND$14.42446Upgrade
CMF702M0000BEEKVishay Dale0CMF702M0000BEEK-ND$55.66120Upgrade
CMF702M0000BHEBVishay Dale0CMF702M0000BHEB-ND$12.76108Upgrade
CMF702M0000BHEKVishay Dale0CMF702M0000BHEK-ND$49.60280Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.74424$7,744.24
Manufacturers Standard Package