CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K8700BEEB

DigiKey Part Number
CMF2.87KHBTR-ND - Tape & Reel (TR)
CMF2.87KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K8700BEEB
Description
RES 2.87K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K8700BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.50000$16.50
10$10.95300$109.53
25$9.43600$235.90
50$8.48680$424.34
100$7.67890$767.89
250$6.79380$1,698.45
500$6.23986$3,119.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.88458$5,884.58
2,000$5.47674$10,953.48
3,000$5.26727$15,801.81
5,000$5.03037$25,151.85
7,000$4.88918$34,224.26
10,000$4.75130$47,513.00
12,000$4.68516$56,221.92
Manufacturers Standard Package