
CMF552K7400FHEB | |
---|---|
DigiKey Part Number | CMF2.74KHFTR-ND - Tape & Reel (TR) CMF2.74KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K7400FHEB |
Description | RES 2.74K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K7400FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $3.77400 | $37.74 |
25 | $3.21840 | $80.46 |
50 | $2.86560 | $143.28 |
100 | $2.56670 | $256.67 |
250 | $2.23896 | $559.74 |
500 | $2.03360 | $1,016.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89619 | $1,896.19 |
2,000 | $1.74486 | $3,489.72 |
3,000 | $1.66713 | $5,001.39 |
5,000 | $1.57917 | $7,895.85 |
7,000 | $1.52676 | $10,687.32 |
10,000 | $1.47557 | $14,755.70 |
12,000 | $1.45101 | $17,412.12 |
24,000 | $1.36672 | $32,801.28 |
25,000 | $1.36218 | $34,054.50 |