
CMF552K5500FHEB | |
---|---|
DigiKey Part Number | CMF2.55KHFTR-ND - Tape & Reel (TR) CMF2.55KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K5500FHEB |
Description | RES 2.55K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K5500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.54100 | $25.41 |
25 | $2.15320 | $53.83 |
50 | $1.91320 | $95.66 |
100 | $1.70650 | $170.65 |
250 | $1.48120 | $370.30 |
500 | $1.33972 | $669.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24398 | $1,243.98 |
2,000 | $1.13982 | $2,279.64 |
3,000 | $1.08631 | $3,258.93 |
5,000 | $1.02576 | $5,128.80 |
7,000 | $0.98967 | $6,927.69 |
10,000 | $0.95442 | $9,544.20 |
12,000 | $0.93751 | $11,250.12 |
24,000 | $0.87946 | $21,107.04 |
25,000 | $0.87633 | $21,908.25 |