
CMF552K2100DHR6 | |
|---|---|
DigiKey Part Number  | 541-CMF552K2100DHR6TR-ND - Tape & Reel (TR) 541-CMF552K2100DHR6CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CMF552K2100DHR6  | 
Description  | RES 2.21K OHM 1/2W 0.5% AXIAL  | 
Customer Reference  | |
Detailed Description  | 2.21 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMF552K2100DHR6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.090" Dia x 0.240" L (2.29mm x 6.10mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.47000 | $5.47 | 
| 10 | $3.54900 | $35.49 | 
| 25 | $3.01880 | $75.47 | 
| 50 | $2.68580 | $134.29 | 
| 100 | $2.40430 | $240.43 | 
| 250 | $2.09476 | $523.69 | 
| 500 | $1.90110 | $950.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.27173 | $2,271.73 | 
| 2,000 | $2.02086 | $4,041.72 | 
| 3,000 | $1.91725 | $5,751.75 | 

