Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF552K0500FHRE | |
|---|---|
DigiKey Part Number | CMF552K0500FHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552K0500FHRE |
Description | RES 2.05K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0500FHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K0500DHEA | Vishay Dale | 0 | CMF552K0500DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF552K0500DHEB | Vishay Dale | 0 | CMF552K0500DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF552K0500FEEB | Vishay Dale | 0 | CMF552K0500FEEB-ND | $4.34819 | Parametric Equivalent |
| CMF552K0500FHEA | Vishay Dale | 0 | CMF552K0500FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF552K0500FHEB | Vishay Dale | 3,614 | CMF2.05KHFCT-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88352 | $4,417.60 |



