
CMF552K0500FHEB | |
|---|---|
DigiKey Part Number | CMF2.05KHFTR-ND - Tape & Reel (TR) CMF2.05KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K0500FHEB |
Description | RES 2.05K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.64040 | $91.01 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.91040 | $291.04 |
| 250 | $2.54144 | $635.36 |
| 500 | $2.31074 | $1,155.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.11457 | $2,114.57 |
| 2,000 | $1.94784 | $3,895.68 |
| 3,000 | $1.86217 | $5,586.51 |
| 5,000 | $1.76529 | $8,826.45 |
| 7,000 | $1.70756 | $11,952.92 |
| 10,000 | $1.65114 | $16,511.40 |

