CMF552K0500FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.39852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.34819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.32591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,614
Unit Price: $6.58000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17282
Datasheet
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K0500FHEK

DigiKey Part Number
CMF552K0500FHEK-ND
Manufacturer
Manufacturer Product Number
CMF552K0500FHEK
Description
RES 2.05K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K0500FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K0500DHEAVishay Dale0CMF552K0500DHEA-ND$2.09326Parametric Equivalent
CMF552K0500DHEBVishay Dale0CMF552K0500DHEB-ND$3.39852Parametric Equivalent
CMF552K0500FEEBVishay Dale0CMF552K0500FEEB-ND$4.34819Parametric Equivalent
CMF552K0500FHEAVishay Dale0CMF552K0500FHEA-ND$1.32591Parametric Equivalent
CMF552K0500FHEBVishay Dale3,614CMF2.05KHFCT-ND$6.58000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.29290$2,729.29
Manufacturers Standard Package