
CMF5528K000FHEB | |
---|---|
DigiKey Part Number | CMF28.0KHFTR-ND - Tape & Reel (TR) CMF28.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5528K000FHEB |
Description | RES 28.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5528K000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.61100 | $26.11 |
25 | $2.21680 | $55.42 |
50 | $1.96740 | $98.37 |
100 | $1.75630 | $175.63 |
250 | $1.52496 | $381.24 |
500 | $1.37962 | $689.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28133 | $1,281.33 |
2,000 | $1.17430 | $2,348.60 |
3,000 | $1.11932 | $3,357.96 |
5,000 | $1.05713 | $5,285.65 |
7,000 | $1.02008 | $7,140.56 |
10,000 | $0.98385 | $9,838.50 |
12,000 | $0.96648 | $11,597.76 |
24,000 | $0.90686 | $21,764.64 |
25,000 | $0.90364 | $22,591.00 |