CMF55287R00FKR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.41208
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.45329
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.66359
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.31970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.31970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.41777
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.26108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,716
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.09408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15140
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55287R00FKR6

DigiKey Part Number
CMF55287R00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55287R00FKR6
Description
RES 287 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
287 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55287R00FKR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.13198$1,131.98
Manufacturers Standard Package