CMF55287K00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.36195
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.69815
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.41390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.52595
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.42470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.28560
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.28688
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55287K00FKBF

DigiKey Part Number
CMF55287K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55287K00FKBF
Description
RES 287K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
287 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55287K00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types