CMF5527K400FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.70291
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.42087
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.27415
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.42654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 58
Unit Price: $23.36000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17171
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17171
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.27425
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5527K400FKBF

DigiKey Part Number
CMF5527K400FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5527K400FKBF
Description
RES 27.4K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5527K400FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types