
CMF5524K900FKEK | |
|---|---|
DigiKey Part Number | 541-CMF5524K900FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5524K900FKEK |
Description | RES 24.9K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524K900FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5524K900BEEA70 | Vishay Dale | 0 | CMF5524K900BEEA70-ND | $5.07729 | Upgrade |
| CMF5524K900BER670 | Vishay Dale | 0 | CMF5524K900BER670-ND | $8.05847 | Upgrade |
| CMF5524K900CEEA | Vishay Dale | 0 | CMF5524K900CEEA-ND | $4.18198 | Upgrade |
| CMF5524K900DHEA | Vishay Dale | 0 | CMF5524K900DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF5524K900DHEB | Vishay Dale | 0 | CMF5524K900DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.24000 | $62.24 |
| 10 | $37.63000 | $376.30 |
| 25 | $31.27120 | $781.78 |
| 50 | $27.36940 | $1,368.47 |

