CMF5524K900BER670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $309.34960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $52.67190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.54813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,474
Unit Price: $180.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $91.33812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $309.34960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.45312
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.54813
Datasheet
24.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5524K900BER670

DigiKey Part Number
CMF5524K900BER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5524K900BER670
Description
RES 24.9K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5524K900BER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5524K900BEBFVishay Dale0CMF5524K900BEBF-ND$309.34960Parametric Equivalent
CMF5524K900BEEAVishay Dale0CMF5524K900BEEA-ND$52.67190Parametric Equivalent
CMF5524K900BEEA70Vishay Dale0CMF5524K900BEEA70-ND$57.54813Parametric Equivalent
CMF5524K900BEEBVishay Dale1,474CMF24.9KHBCT-ND$180.78000Parametric Equivalent
CMF5524K900BEEB70Vishay Dale0CMF5524K900BEEB70-ND$91.33812Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.05847$8,058.47
Manufacturers Standard Package