
CMF5524K900FKEA | |
|---|---|
DigiKey Part Number | 541-CMF5524K900FKEATR-ND - Tape & Reel (TR) 541-CMF5524K900FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5524K900FKEA |
Description | RES 24.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524K900FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5524K900BEEB | Vishay Dale | 1,474 | CMF24.9KHBCT-ND | $15.95000 | Upgrade |
| CMF5524K900FHEB | Vishay Dale | 2,320 | CMF24.9KHFCT-ND | $6.00000 | Parametric Equivalent |
| CMF5524K900FHEK | Vishay Dale | 100 | 541-CMF5524K900FHEK-ND | $62.24000 | Parametric Equivalent |
| CMF5524K900FKEK | Vishay Dale | 60 | 541-CMF5524K900FKEK-ND | $62.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.01280 | $50.32 |
| 50 | $1.78580 | $89.29 |
| 100 | $1.59250 | $159.25 |
| 250 | $1.38024 | $345.06 |
| 500 | $1.24720 | $623.60 |
| 1,000 | $1.13424 | $1,134.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.16088 | $5,804.40 |
| 10,000 | $1.08138 | $10,813.80 |
| 15,000 | $1.04056 | $15,608.40 |
| 25,000 | $0.99438 | $24,859.50 |
| 35,000 | $0.96687 | $33,840.45 |
| 50,000 | $0.93999 | $46,999.50 |

