
CMF55249R00BHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55249R00BHR6TR-ND - Tape & Reel (TR) 541-CMF55249R00BHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55249R00BHR6 |
Description | RES 249 OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249R00BHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.26700 | $82.67 |
| 25 | $7.10040 | $177.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48032 | $3,480.32 |
| 2,000 | $3.40182 | $6,803.64 |
| 5,000 | $3.33638 | $16,681.90 |
| 10,000 | $3.25789 | $32,578.90 |
| 25,000 | $3.17570 | $79,392.50 |

