
CMF55249K00FKEA | |
---|---|
DigiKey Part Number | 541-CMF55249K00FKEATR-ND - Tape & Reel (TR) 541-CMF55249K00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55249K00FKEA |
Description | RES 249K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249K00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.31200 | $23.12 |
25 | $1.96040 | $49.01 |
50 | $1.74000 | $87.00 |
100 | $1.55130 | $155.13 |
250 | $1.34428 | $336.07 |
500 | $1.21490 | $607.45 |
1,000 | $1.10494 | $1,104.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92713 | $4,635.65 |
10,000 | $0.86177 | $8,617.70 |
15,000 | $0.82821 | $12,423.15 |
25,000 | $0.79025 | $19,756.25 |
35,000 | $0.76762 | $26,866.70 |
50,000 | $0.74553 | $37,276.50 |
60,000 | $0.73493 | $44,095.80 |