
CMF55243R00FHEB | |
---|---|
DigiKey Part Number | CMF243HFTR-ND - Tape & Reel (TR) CMF243HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55243R00FHEB |
Description | RES 243 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55243R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.23000 | $5.23 |
10 | $3.37400 | $33.74 |
25 | $2.86880 | $71.72 |
50 | $2.55360 | $127.68 |
100 | $2.28570 | $228.57 |
250 | $1.99028 | $497.57 |
500 | $1.80568 | $902.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.68175 | $1,681.75 |
2,000 | $1.54566 | $3,091.32 |
3,000 | $1.47573 | $4,427.19 |
5,000 | $1.39662 | $6,983.10 |
7,000 | $1.34948 | $9,446.36 |
10,000 | $1.30343 | $13,034.30 |
12,000 | $1.28134 | $15,376.08 |
24,000 | $1.20553 | $28,932.72 |
25,000 | $1.20144 | $30,036.00 |