CMF5522M000JNR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.38505
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.61290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.77347
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.96654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.77347
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.96654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.77347
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522M000JNR6

DigiKey Part Number
CMF5522M000JNR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5522M000JNR6
Description
RES 22M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
22 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522M000JNR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.77347$4,773.47
Manufacturers Standard Package