
CMF55226K00FHEB | |
---|---|
DigiKey Part Number | CMF226KHFTR-ND - Tape & Reel (TR) CMF226KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55226K00FHEB |
Description | RES 226K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55226K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $3.78200 | $37.82 |
25 | $3.22520 | $80.63 |
50 | $2.87220 | $143.61 |
100 | $2.57160 | $257.16 |
250 | $2.24320 | $560.80 |
500 | $2.03752 | $1,018.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89995 | $1,899.95 |
2,000 | $1.74833 | $3,496.66 |
3,000 | $1.67048 | $5,011.44 |
5,000 | $1.58238 | $7,911.90 |
7,000 | $1.52988 | $10,709.16 |
10,000 | $1.47859 | $14,785.90 |
12,000 | $1.45399 | $17,447.88 |
24,000 | $1.36955 | $32,869.20 |
25,000 | $1.36500 | $34,125.00 |