Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55221R00FHBF70 | |
|---|---|
DigiKey Part Number | CMF55221R00FHBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF55221R00FHBF70 |
Description | RES 221 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55221R00FHBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55221R00FHR6 | Vishay Dale | 0 | CMF55221R00FHR6-ND | $1.44074 | Direct |
| CMF55221R00BHEB | Vishay Dale | 0 | CMF55221R00BHEB-ND | $5.31306 | Upgrade |
| CMF55221R00BHR6 | Vishay Dale | 0 | CMF55221R00BHR6-ND | $3.43470 | Upgrade |
| CMF55221R00DHR6 | Vishay Dale | 290 | 541-CMF55221R00DHR6CT-ND | $5.51000 | Upgrade |
| CMF70221R00FHEB | Vishay Dale | 0 | CMF70221R00FHEB-ND | $6.41507 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


