Direct
Similar
Parametric Equivalent

CMF70221R00FHEK | |
|---|---|
DigiKey Part Number | CMF70221R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF70221R00FHEK |
Description | RES 221 OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70221R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65221R00FHEA | Vishay Dale | 0 | CMF65221R00FHEA-ND | $6.02380 | Direct |
| CMF60221R00FHEB | Vishay Dale | 0 | CMF60221R00FHEB-ND | $2.61526 | Similar |
| CMF70221R00FHEB | Vishay Dale | 0 | CMF70221R00FHEB-ND | $6.41507 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


