CMF5520K000DEBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.27123
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.40838
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.36195
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.69815
Datasheet

Upgrade


Vishay Dale
In Stock: 7,599
Unit Price: $14.03000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.41390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.41390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.69815
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.99423
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.30704
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 101
Unit Price: $57.35000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520K000DEBF

DigiKey Part Number
CMF5520K000DEBF-ND
Manufacturer
Manufacturer Product Number
CMF5520K000DEBF
Description
RES 20K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520K000DEBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types