
CMF5520K000BEEB | |
---|---|
DigiKey Part Number | CMF20KHBTR-ND - Tape & Reel (TR) CMF20KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000BEEB |
Description | RES 20K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $9.36000 | $93.60 |
25 | $8.04760 | $201.19 |
50 | $7.22760 | $361.38 |
100 | $6.52960 | $652.96 |
250 | $5.76404 | $1,441.01 |
500 | $5.28510 | $2,642.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.97575 | $4,975.75 |
2,000 | $4.62305 | $9,246.10 |
3,000 | $4.44193 | $13,325.79 |
5,000 | $4.23703 | $21,185.15 |
7,000 | $4.11497 | $28,804.79 |
10,000 | $3.99569 | $39,956.90 |
12,000 | $3.93850 | $47,262.00 |