
CMF55200R00BHEB | |
---|---|
DigiKey Part Number | 541-CMF55200R00BHEBTR-ND - Tape & Reel (TR) 541-CMF55200R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200R00BHEB |
Description | RES 200 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200R00BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.98100 | $69.81 |
25 | $5.97960 | $149.49 |
50 | $5.35580 | $267.79 |
100 | $4.82400 | $482.40 |
250 | $4.24180 | $1,060.45 |
500 | $3.87710 | $1,938.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.63863 | $3,638.63 |
2,000 | $3.37018 | $6,740.36 |
3,000 | $3.23227 | $9,696.81 |
5,000 | $3.07630 | $15,381.50 |
7,000 | $2.98334 | $20,883.38 |
10,000 | $2.89253 | $28,925.30 |
12,000 | $2.84899 | $34,187.88 |
24,000 | $2.69953 | $64,788.72 |
25,000 | $2.69147 | $67,286.75 |