Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551R0000FKR6 | |
|---|---|
DigiKey Part Number | CMF551R0000FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551R0000FKR6 |
Description | RES 1 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R0000FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF11R0000FKEE6 | Vishay Dale | 1,260 | CPF1.00CCT-ND | $17.18000 | Upgrade |
| CMF551R0000FKEA | Vishay Dale | 4,212 | CMF1.0HHCT-ND | $15.29000 | Parametric Equivalent |
| CMF551R0000FKEA70 | Vishay Dale | 0 | CMF551R0000FKEA70-ND | $6.13628 | Parametric Equivalent |
| CMF551R0000FKEB | Vishay Dale | 655 | CMF1.00HGCT-ND | $20.47000 | Parametric Equivalent |
| CMF551R0000FKEK | Vishay Dale | 97 | CMF1.00HJ-ND | $58.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.02348 | $6,023.48 |




