
CMF551R0000FKEA | |
---|---|
DigiKey Part Number | CMF1.0HHTR-ND - Tape & Reel (TR) CMF1.0HHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551R0000FKEA |
Description | RES 1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R0000FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $9.91900 | $99.19 |
25 | $8.53600 | $213.40 |
50 | $7.66900 | $383.45 |
100 | $6.93250 | $693.25 |
250 | $6.12508 | $1,531.27 |
500 | $5.61978 | $2,809.89 |
1,000 | $5.19034 | $5,190.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.51482 | $22,574.10 |
10,000 | $4.26022 | $42,602.20 |
15,000 | $4.12946 | $61,941.90 |