
CMF551M5000FHEB | |
---|---|
DigiKey Part Number | CMF1.50MHFTR-ND - Tape & Reel (TR) CMF1.50MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M5000FHEB |
Description | RES 1.50M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M5000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.16000 | $25.16 |
10 | $16.82000 | $168.20 |
25 | $14.57040 | $364.26 |
50 | $13.15860 | $657.93 |
100 | $11.95780 | $1,195.78 |
250 | $10.64324 | $2,660.81 |
500 | $9.82044 | $4,910.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.30392 | $9,303.92 |
2,000 | $8.69844 | $17,396.88 |
3,000 | $8.38749 | $25,162.47 |
5,000 | $8.03583 | $40,179.15 |
7,000 | $7.82624 | $54,783.68 |
10,000 | $7.62155 | $76,215.50 |