
CMF551M4000FHEB | |
---|---|
DigiKey Part Number | CMF1.40MHFTR-ND - Tape & Reel (TR) CMF1.40MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M4000FHEB |
Description | RES 1.40M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M4000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.69000 | $23.69 |
10 | $15.83200 | $158.32 |
25 | $13.70120 | $342.53 |
50 | $12.36620 | $618.31 |
100 | $11.23160 | $1,123.16 |
250 | $9.98808 | $2,497.02 |
500 | $9.21006 | $4,605.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.72008 | $8,720.08 |
2,000 | $8.14752 | $16,295.04 |
3,000 | $7.85343 | $23,560.29 |
5,000 | $7.52082 | $37,604.10 |
7,000 | $7.32264 | $51,258.48 |
10,000 | $7.12907 | $71,290.70 |