CMF551M0000FHRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.59000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.51592
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.44441
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.94254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.55492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.21672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.75665
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.35301
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.35301
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.21672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.59295
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.82977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.82977
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000FHRE

DigiKey Part Number
CMF551M0000FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M0000FHRE
Description
RES 1M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000FHRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96566$4,828.30
Manufacturers Standard Package