CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000FHEB

DigiKey Part Number
CMF1.00MHFTR-ND - Tape & Reel (TR)
CMF1.00MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551M0000FHEB
Description
RES 1.00M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,592
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.98100$29.81
25$2.52880$63.22
50$2.24980$112.49
100$2.01010$201.01
250$1.74796$436.99
500$1.58374$791.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.47289$1,472.89
2,000$1.35178$2,703.56
3,000$1.28959$3,868.77
5,000$1.21920$6,096.00
7,000$1.17727$8,240.89
10,000$1.13629$11,362.90
12,000$1.11663$13,399.56
24,000$1.04917$25,180.08
25,000$1.04552$26,138.00
Manufacturers Standard Package