Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF551K5800DHEK | |
|---|---|
DigiKey Part Number | CMF551K5800DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551K5800DHEK |
Description | RES 1.58K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5800DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K5800BEEB | Vishay Dale | 0 | CMF551K5800BEEB-ND | $7.29987 | Upgrade |
| CMF551K5800BHEA | Vishay Dale | 0 | CMF551K5800BHEA-ND | $3.55184 | Upgrade |
| CMF551K5800BHEB | Vishay Dale | 0 | CMF551K5800BHEB-ND | $5.31306 | Upgrade |
| CMF551K5800DHEA | Vishay Dale | 0 | CMF551K5800DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF551K5800DHEB | Vishay Dale | 0 | CMF551K5800DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.53870 | $2,453.87 |


