Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551K5800DHEB | |
|---|---|
DigiKey Part Number | CMF551K5800DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K5800DHEB |
Description | RES 1.58K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5800DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K5800BHBF | Vishay Dale | 0 | CMF551K5800BHBF-ND | $27.29290 | Upgrade |
| CMF551K5800DHEA | Vishay Dale | 0 | CMF551K5800DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF551K5800DHEK | Vishay Dale | 0 | CMF551K5800DHEK-ND | $24.53870 | Parametric Equivalent |
| CMF551K5800DHRE | Vishay Dale | 0 | CMF551K5800DHRE-ND | $1.43570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39852 | $3,398.52 |


