
CMF551K5800FHEB | |
---|---|
DigiKey Part Number | CMF1.58KHFTR-ND - Tape & Reel (TR) CMF1.58KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K5800FHEB |
Description | RES 1.58K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5800FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.21700 | $22.17 |
25 | $1.87520 | $46.88 |
50 | $1.66360 | $83.18 |
100 | $1.48290 | $148.29 |
250 | $1.28452 | $321.13 |
500 | $1.16038 | $580.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07581 | $1,075.81 |
2,000 | $0.98426 | $1,968.52 |
3,000 | $0.93718 | $2,811.54 |
5,000 | $0.88393 | $4,419.65 |
7,000 | $0.85221 | $5,965.47 |
10,000 | $0.82120 | $8,212.00 |
12,000 | $0.80633 | $9,675.96 |
24,000 | $0.75528 | $18,126.72 |
25,000 | $0.75253 | $18,813.25 |