
CMF551K0000FKEA | |
|---|---|
DigiKey Part Number | CMF1.00KHHTR-ND - Tape & Reel (TR) CMF1.00KHHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000FKEA |
Description | RES 1.00K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.30900 | $23.09 |
| 25 | $1.95480 | $48.87 |
| 50 | $1.73440 | $86.72 |
| 100 | $1.54600 | $154.60 |
| 250 | $1.33996 | $334.99 |
| 500 | $1.21088 | $605.44 |
| 1,000 | $1.10123 | $1,101.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92594 | $4,629.70 |
| 10,000 | $0.86067 | $8,606.70 |
| 15,000 | $0.82715 | $12,407.25 |
| 25,000 | $0.78923 | $19,730.75 |
| 35,000 | $0.76664 | $26,832.40 |
| 50,000 | $0.74457 | $37,228.50 |
| 60,000 | $0.73398 | $44,038.80 |

