CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000FHEB

DigiKey Part Number
CMF1.00KHFTR-ND - Tape & Reel (TR)
CMF1.00KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K0000FHEB
Description
RES 1.00K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.88800$28.88
25$2.45400$61.35
50$2.18000$109.00
100$1.94820$194.82
250$1.69336$423.34
500$1.53380$766.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42611$1,426.11
2,000$1.30850$2,617.00
3,000$1.24809$3,744.27
5,000$1.17974$5,898.70
7,000$1.13900$7,973.00
10,000$1.09920$10,992.00
12,000$1.08012$12,961.44
24,000$1.01461$24,350.64
25,000$1.01107$25,276.75
Manufacturers Standard Package